
RCWE120630L0FMEA | |
|---|---|
DigiKey Part Number | 541-RCWE120630L0FMEATR-ND - Tape & Reel (TR) 541-RCWE120630L0FMEACT-ND - Cut Tape (CT) 541-RCWE120630L0FMEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE120630L0FMEA |
Description | RES 0.03 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE120630L0FMEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.90500 | kr.39.05 |
| 25 | kr.3.33720 | kr.83.43 |
| 50 | kr.2.97980 | kr.148.99 |
| 100 | kr.2.67670 | kr.267.67 |
| 250 | kr.2.34328 | kr.585.82 |
| 500 | kr.2.13480 | kr.1,067.40 |
| 1.000 | kr.1.95748 | kr.1,957.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.82625 | kr.9,131.25 |
| 10.000 | kr.1.71297 | kr.17,129.70 |
| 15.000 | kr.1.65480 | kr.24,822.00 |
| 25.000 | kr.1.58901 | kr.39,725.25 |
| 35.000 | kr.1.54982 | kr.54,243.70 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

