Parametric Equivalent

RCWE120624L0JMEA | |
|---|---|
DigiKey Part Number | RCWE120624L0JMEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCWE120624L0JMEA |
Description | RES 0.024 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE120624L0JMEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE120624L0FMEA | Vishay Dale | 0 | RCWE120624L0FMEA-ND | kr.1.89023 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.89023 | kr.9,451.15 |
| Unit Price without VAT: | kr.1.89023 |
|---|---|
| Unit Price with VAT: | kr.2.36279 |


