
RCWE120620L0FMEA | |
|---|---|
DigiKey Part Number | 541-2734-2-ND - Tape & Reel (TR) 541-2734-1-ND - Cut Tape (CT) 541-2734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE120620L0FMEA |
Description | RES 0.02 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE120620L0FMEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.11600 | kr.11.16 |
| 25 | kr.0.94320 | kr.23.58 |
| 50 | kr.0.83300 | kr.41.65 |
| 100 | kr.0.73990 | kr.73.99 |
| 250 | kr.0.63780 | kr.159.45 |
| 500 | kr.0.57378 | kr.286.89 |
| 1.000 | kr.0.51918 | kr.519.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43050 | kr.2,152.50 |
| 10.000 | kr.0.39810 | kr.3,981.00 |
| 15.000 | kr.0.38146 | kr.5,721.90 |
| 25.000 | kr.0.36263 | kr.9,065.75 |
| 35.000 | kr.0.35142 | kr.12,299.70 |
| 50.000 | kr.0.34046 | kr.17,023.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

