910 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE0805R910FKEA

DigiKey Part Number
541-RCWE0805R910FKEATR-ND - Tape & Reel (TR)
541-RCWE0805R910FKEACT-ND - Cut Tape (CT)
541-RCWE0805R910FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE0805R910FKEA
Description
RES 0.91 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
910 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE0805R910FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)
Power (Watts)
Height - Seated (Max)
0.026" (0.65mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.910
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.32900kr.33.29
25kr.2.83760kr.70.94
50kr.2.53100kr.126.55
100kr.2.26970kr.226.97
250kr.1.98288kr.495.72
500kr.1.80334kr.901.67
1.000kr.1.65075kr.1,650.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.40673kr.7,033.65
10.000kr.1.31618kr.13,161.80
15.000kr.1.26968kr.19,045.20
25.000kr.1.21709kr.30,427.25
35.000kr.1.18576kr.41,501.60
50.000kr.1.15516kr.57,758.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500