249 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE0805R249FKEA

DigiKey Part Number
541-RCWE0805R249FKEATR-ND - Tape & Reel (TR)
541-RCWE0805R249FKEACT-ND - Cut Tape (CT)
541-RCWE0805R249FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE0805R249FKEA
Description
RES 0.249 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
249 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE0805R249FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)
Power (Watts)
Height - Seated (Max)
0.026" (0.65mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 473
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.00200kr.10.02
25kr.0.84720kr.21.18
50kr.0.74820kr.37.41
100kr.0.66380kr.66.38
250kr.0.57112kr.142.78
500kr.0.51316kr.256.58
1.000kr.0.46390kr.463.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41746kr.2,087.30
10.000kr.0.38592kr.3,859.20
15.000kr.0.36972kr.5,545.80
25.000kr.0.35139kr.8,784.75
35.000kr.0.34047kr.11,916.45
50.000kr.0.32981kr.16,490.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750