
RCWL0805R100JMEA | |
|---|---|
DigiKey Part Number | 541-RCWL0805R100JMEATR-ND - Tape & Reel (TR) 541-RCWL0805R100JMEACT-ND - Cut Tape (CT) 541-RCWL0805R100JMEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL0805R100JMEA |
Description | RES 0.1 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL0805R100JMEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.96700 | kr.29.67 |
| 25 | kr.2.52840 | kr.63.21 |
| 50 | kr.2.25200 | kr.112.60 |
| 100 | kr.2.01680 | kr.201.68 |
| 250 | kr.1.75948 | kr.439.87 |
| 500 | kr.1.59844 | kr.799.22 |
| 1.000 | kr.1.46137 | kr.1,461.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.24177 | kr.6,208.85 |
| 10.000 | kr.1.16044 | kr.11,604.40 |
| 15.000 | kr.1.11868 | kr.16,780.20 |
| 25.000 | kr.1.07144 | kr.26,786.00 |
| 35.000 | kr.1.04329 | kr.36,515.15 |
| 50.000 | kr.1.01580 | kr.50,790.00 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

