TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE080550L0FNEA

DigiKey Part Number
541-2725-2-ND - Tape & Reel (TR)
541-2725-1-ND - Cut Tape (CT)
541-2725-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE080550L0FNEA
Description
RES 0.05 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE080550L0FNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.01100kr.10.11
25kr.0.85520kr.21.38
50kr.0.75520kr.37.76
100kr.0.67010kr.67.01
250kr.0.57652kr.144.13
500kr.0.51802kr.259.01
1.000kr.0.46829kr.468.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.38728kr.1,936.40
10.000kr.0.35772kr.3,577.20
15.000kr.0.34253kr.5,137.95
25.000kr.0.32535kr.8,133.75
35.000kr.0.31511kr.11,028.85
50.000kr.0.30511kr.15,255.50
60.000kr.0.30032kr.18,019.20
120.000kr.0.28386kr.34,063.20
125.000kr.0.28297kr.35,371.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000