RCWE080539L0FNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.80559
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.80559
Datasheet

Similar


Panasonic Industry
In Stock: 3.490
Unit Price: kr.3.74000
Datasheet
39 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE080539L0FNEA

DigiKey Part Number
RCWE080539L0FNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCWE080539L0FNEA
Description
RES 0.039 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE080539L0FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)
Power (Watts)
Height - Seated (Max)
0.026" (0.65mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSR0805FK39L0Stackpole Electronics Inc0CSR0805FK39L0-NDkr.0.80559Upgrade
CSR0805FT39L0Stackpole Electronics Inc0CSR0805FT39L0-NDkr.0.80559Upgrade
ERJ-6BWFR039VPanasonic Industry3.490P.039AQCT-NDkr.3.74000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.83165kr.9,158.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.83165
Unit Price with VAT:kr.2.28956