
RCWE0603R680FKEA | |
|---|---|
DigiKey Part Number | RCWE.68CTR-ND - Tape & Reel (TR) RCWE.68CCT-ND - Cut Tape (CT) RCWE.68CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R680FKEA |
Description | RES 0.68 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R680FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.76100 | kr.7.61 |
| 25 | kr.0.63640 | kr.15.91 |
| 50 | kr.0.56180 | kr.28.09 |
| 100 | kr.0.49770 | kr.49.77 |
| 250 | kr.0.42680 | kr.106.70 |
| 500 | kr.0.38242 | kr.191.21 |
| 1.000 | kr.0.34477 | kr.344.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28313 | kr.1,415.65 |
| 10.000 | kr.0.26071 | kr.2,607.10 |
| 15.000 | kr.0.24920 | kr.3,738.00 |
| 25.000 | kr.0.23617 | kr.5,904.25 |
| 35.000 | kr.0.22840 | kr.7,994.00 |
| 50.000 | kr.0.22082 | kr.11,041.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

