
RCWE0603R430FKEA | |
|---|---|
DigiKey Part Number | RCWE.43CTR-ND - Tape & Reel (TR) RCWE.43CCT-ND - Cut Tape (CT) RCWE.43CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R430FKEA |
Description | RES 0.43 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R430FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.78600 | kr.7.86 |
| 25 | kr.0.66200 | kr.16.55 |
| 50 | kr.0.58320 | kr.29.16 |
| 100 | kr.0.51670 | kr.51.67 |
| 250 | kr.0.44356 | kr.110.89 |
| 500 | kr.0.39752 | kr.198.76 |
| 1.000 | kr.0.35853 | kr.358.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.40673 | kr.7,033.65 |
| 10.000 | kr.1.31618 | kr.13,161.80 |
| 15.000 | kr.1.26968 | kr.19,045.20 |
| 25.000 | kr.1.21709 | kr.30,427.25 |
| 35.000 | kr.1.18576 | kr.41,501.60 |
| 50.000 | kr.1.15516 | kr.57,758.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

