
RCWE0603R160FKEA | |
---|---|
DigiKey Part Number | RCWE.16CTR-ND - Tape & Reel (TR) RCWE.16CCT-ND - Cut Tape (CT) RCWE.16CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R160FKEA |
Description | RES 0.16 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R160FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.1.04300 | kr.10.43 |
25 | kr.0.87800 | kr.21.95 |
50 | kr.0.77560 | kr.38.78 |
100 | kr.0.68800 | kr.68.80 |
250 | kr.0.59240 | kr.148.10 |
500 | kr.0.53236 | kr.266.18 |
1.000 | kr.0.48141 | kr.481.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.39836 | kr.1,991.80 |
10.000 | kr.0.36805 | kr.3,680.50 |
15.000 | kr.0.35249 | kr.5,287.35 |
25.000 | kr.0.33488 | kr.8,372.00 |
35.000 | kr.0.32438 | kr.11,353.30 |
50.000 | kr.0.31413 | kr.15,706.50 |
60.000 | kr.0.30922 | kr.18,553.20 |
120.000 | kr.0.29234 | kr.35,080.80 |
125.000 | kr.0.29143 | kr.36,428.75 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |