160 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE0603R160FKEA

DigiKey Part Number
RCWE.16CTR-ND - Tape & Reel (TR)
RCWE.16CCT-ND - Cut Tape (CT)
RCWE.16CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE0603R160FKEA
Description
RES 0.16 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
160 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE0603R160FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Power (Watts)
Height - Seated (Max)
0.024" (0.60mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.360
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.03300kr.10.33
25kr.0.87000kr.21.75
50kr.0.76840kr.38.42
100kr.0.68160kr.68.16
250kr.0.58684kr.146.71
500kr.0.52736kr.263.68
1.000kr.0.47689kr.476.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39463kr.1,973.15
10.000kr.0.36460kr.3,646.00
15.000kr.0.34918kr.5,237.70
25.000kr.0.33174kr.8,293.50
35.000kr.0.32134kr.11,246.90
50.000kr.0.31119kr.15,559.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250