560 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE0402R560FKEA

DigiKey Part Number
RCWE.56BTR-ND - Tape & Reel (TR)
RCWE.56BCT-ND - Cut Tape (CT)
RCWE.56BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE0402R560FKEA
Description
RES 0.56 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE0402R560FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.041" L x 0.022" W (1.05mm x 0.55mm)
Power (Watts)
Height - Seated (Max)
0.018" (0.45mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.060
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.35700kr.13.57
25kr.1.14880kr.28.72
50kr.1.01700kr.50.85
100kr.0.90470kr.90.47
250kr.0.78136kr.195.34
500kr.0.70412kr.352.06
1.000kr.0.63844kr.638.44
5.000kr.0.52157kr.2,607.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.49301kr.4,930.10
20.000kr.0.45989kr.9,197.80
30.000kr.0.44288kr.13,286.40
50.000kr.0.42364kr.21,182.00
70.000kr.0.41218kr.28,852.60
100.000kr.0.40098kr.40,098.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000