
RCWE0402R560FKEA | |
|---|---|
DigiKey Part Number | RCWE.56BTR-ND - Tape & Reel (TR) RCWE.56BCT-ND - Cut Tape (CT) RCWE.56BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0402R560FKEA |
Description | RES 0.56 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0402R560FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.041" L x 0.022" W (1.05mm x 0.55mm) |
Power (Watts) | Height - Seated (Max) 0.018" (0.45mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.35700 | kr.13.57 |
| 25 | kr.1.14880 | kr.28.72 |
| 50 | kr.1.01700 | kr.50.85 |
| 100 | kr.0.90470 | kr.90.47 |
| 250 | kr.0.78136 | kr.195.34 |
| 500 | kr.0.70412 | kr.352.06 |
| 1.000 | kr.0.63844 | kr.638.44 |
| 5.000 | kr.0.52157 | kr.2,607.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49301 | kr.4,930.10 |
| 20.000 | kr.0.45989 | kr.9,197.80 |
| 30.000 | kr.0.44288 | kr.13,286.40 |
| 50.000 | kr.0.42364 | kr.21,182.00 |
| 70.000 | kr.0.41218 | kr.28,852.60 |
| 100.000 | kr.0.40098 | kr.40,098.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

