RCV2512-AT_E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV2512750KFKEGAT

DigiKey Part Number
541-RCV2512750KFKEGATTR-ND - Tape & Reel (TR)
541-RCV2512750KFKEGATCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCV2512750KFKEGAT
Description
RCV2512-AT 100 750K 1% E67 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.4.68900kr.46.89
25kr.4.01200kr.100.30
50kr.3.75400kr.187.70
100kr.3.26370kr.326.37
250kr.3.20460kr.801.15
500kr.3.04428kr.1,522.14
1.000kr.2.91675kr.2,916.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.87154kr.5,743.08
4.000kr.2.70386kr.10,815.44
6.000kr.2.64791kr.15,887.46
10.000kr.2.59095kr.25,909.50
14.000kr.2.58470kr.36,185.80
20.000kr.2.57855kr.51,571.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750