499 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV2512499KFKEGAT

DigiKey Part Number
541-RCV2512499KFKEGATTR-ND - Tape & Reel (TR)
541-RCV2512499KFKEGATCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCV2512499KFKEGAT
Description
RCV2512-AT 100 499K 1% E67 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.5.41800kr.54.18
25kr.4.70320kr.117.58
50kr.3.91260kr.195.63
100kr.3.39270kr.339.27
250kr.2.91668kr.729.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.87154kr.5,743.08
4.000kr.2.78908kr.11,156.32
6.000kr.2.74886kr.16,493.16
10.000kr.2.70523kr.27,052.30
14.000kr.2.68024kr.37,523.36
20.000kr.2.65660kr.53,132.00
24.000kr.2.64553kr.63,492.72
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000