
RCV25122M00FKEG | |
|---|---|
DigiKey Part Number | 541-RCV25122M00FKEGTR-ND - Tape & Reel (TR) 541-RCV25122M00FKEGCT-ND - Cut Tape (CT) 541-RCV25122M00FKEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV25122M00FKEG |
Description | RCV2512 100 2M0 1% E67 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.02600 | kr.40.26 |
| 25 | kr.3.48440 | kr.87.11 |
| 50 | kr.3.17260 | kr.158.63 |
| 100 | kr.2.92460 | kr.292.46 |
| 250 | kr.2.67320 | kr.668.30 |
| 500 | kr.2.52776 | kr.1,263.88 |
| 1.000 | kr.2.41193 | kr.2,411.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.23225 | kr.4,464.50 |
| 4.000 | kr.2.16162 | kr.8,646.48 |
| 6.000 | kr.2.12719 | kr.12,763.14 |
| 10.000 | kr.2.08984 | kr.20,898.40 |
| 14.000 | kr.2.06844 | kr.28,958.16 |
| 20.000 | kr.2.04819 | kr.40,963.80 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

