
RCV251210M0FKEGAT | |
|---|---|
DigiKey Part Number | 541-RCV251210M0FKEGATTR-ND - Tape & Reel (TR) 541-RCV251210M0FKEGATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCV251210M0FKEGAT |
Description | RCV2512-AT 100 10M 1% E67 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.88800 | kr.48.88 |
| 25 | kr.4.26800 | kr.106.70 |
| 50 | kr.3.91180 | kr.195.59 |
| 100 | kr.3.62710 | kr.362.71 |
| 250 | kr.3.33888 | kr.834.72 |
| 500 | kr.3.17190 | kr.1,585.95 |
| 1.000 | kr.3.03902 | kr.3,039.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.82257 | kr.5,645.14 |
| 4.000 | kr.2.74151 | kr.10,966.04 |
| 6.000 | kr.2.70198 | kr.16,211.88 |
| 10.000 | kr.2.65910 | kr.26,591.00 |
| 14.000 | kr.2.63453 | kr.36,883.42 |
| 20.000 | kr.2.61129 | kr.52,225.80 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

