499 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV2010499KFKEFAT

DigiKey Part Number
541-RCV2010499KFKEFATTR-ND - Tape & Reel (TR)
541-RCV2010499KFKEFATCT-ND - Cut Tape (CT)
541-RCV2010499KFKEFATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV2010499KFKEFAT
Description
RES 499K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV2010499KFKEFAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.11300kr.31.13
25kr.2.66040kr.66.51
50kr.2.40040kr.120.02
100kr.2.19430kr.219.43
250kr.1.98544kr.496.36
500kr.1.86460kr.932.30
1.000kr.1.76854kr.1,768.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.56966kr.6,278.64
8.000kr.1.52302kr.12,184.16
12.000kr.1.50027kr.18,003.24
20.000kr.1.47560kr.29,512.00
28.000kr.1.46147kr.40,921.16
40.000kr.1.44809kr.57,923.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500