Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCV12067M50FKEAAT | |
|---|---|
DigiKey Part Number | 541-RCV12067M50FKEAATTR-ND - Tape & Reel (TR) 541-RCV12067M50FKEAATCT-ND - Cut Tape (CT) 541-RCV12067M50FKEAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV12067M50FKEAAT |
Description | RCV1206-AT 100 7M5 1% ET1 E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7.5 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.85100 | kr.8.51 |
| 25 | kr.0.68600 | kr.17.15 |
| 50 | kr.0.59000 | kr.29.50 |
| 100 | kr.0.51460 | kr.51.46 |
| 250 | kr.0.43828 | kr.109.57 |
| 500 | kr.0.39450 | kr.197.25 |
| 1.000 | kr.0.35974 | kr.359.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31018 | kr.1,550.90 |
| 10.000 | kr.0.29364 | kr.2,936.40 |
| 15.000 | kr.0.28558 | kr.4,283.70 |
| 25.000 | kr.0.27684 | kr.6,921.00 |
| 35.000 | kr.0.27184 | kr.9,514.40 |
| 50.000 | kr.0.26711 | kr.13,355.50 |
| 60.000 | kr.0.26489 | kr.15,893.40 |
| 120.000 | kr.0.25759 | kr.30,910.80 |
| 125.000 | kr.0.25721 | kr.32,151.25 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |


