
RCV1206470KFKEAAT | |
|---|---|
DigiKey Part Number | 541-RCV1206470KFKEAATTR-ND - Tape & Reel (TR) 541-RCV1206470KFKEAATCT-ND - Cut Tape (CT) 541-RCV1206470KFKEAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV1206470KFKEAAT |
Description | RCV1206-AT 100 470K 1% ET1 E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.85100 | kr.8.51 |
| 25 | kr.0.68600 | kr.17.15 |
| 50 | kr.0.59000 | kr.29.50 |
| 100 | kr.0.49920 | kr.49.92 |
| 250 | kr.0.43624 | kr.109.06 |
| 500 | kr.0.39450 | kr.197.25 |
| 1.000 | kr.0.35974 | kr.359.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31018 | kr.1,550.90 |
| 10.000 | kr.0.28422 | kr.2,842.20 |
| 15.000 | kr.0.28291 | kr.4,243.65 |
| 25.000 | kr.0.25487 | kr.6,371.75 |
| 35.000 | kr.0.25405 | kr.8,891.75 |
| 50.000 | kr.0.25323 | kr.12,661.50 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

