CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV120610M0FKEAAT

DigiKey Part Number
541-RCV120610M0FKEAATTR-ND - Tape & Reel (TR)
541-RCV120610M0FKEAATCT-ND - Cut Tape (CT)
541-RCV120610M0FKEAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV120610M0FKEAAT
Description
RCV1206-AT 100 10M 1% ET1 E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.128
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.85100kr.8.51
25kr.0.68600kr.17.15
50kr.0.59000kr.29.50
100kr.0.49220kr.49.22
250kr.0.43288kr.108.22
500kr.0.39450kr.197.25
1.000kr.0.35974kr.359.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31018kr.1,550.90
10.000kr.0.29364kr.2,936.40
15.000kr.0.28291kr.4,243.65
25.000kr.0.26815kr.6,703.75
35.000kr.0.26729kr.9,355.15
50.000kr.0.26645kr.13,322.50
60.000kr.0.26489kr.15,893.40
120.000kr.0.25759kr.30,910.80
125.000kr.0.25721kr.32,151.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000