
RCV120610M0FKEAAT | |
|---|---|
DigiKey Part Number  | 541-RCV120610M0FKEAATTR-ND - Tape & Reel (TR) 541-RCV120610M0FKEAATCT-ND - Cut Tape (CT) 541-RCV120610M0FKEAATDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RCV120610M0FKEAAT  | 
Description  | RCV1206-AT 100 10M 1% ET1 E3  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 | 
| 10 | kr.0.85100 | kr.8.51 | 
| 25 | kr.0.68600 | kr.17.15 | 
| 50 | kr.0.59000 | kr.29.50 | 
| 100 | kr.0.49220 | kr.49.22 | 
| 250 | kr.0.43288 | kr.108.22 | 
| 500 | kr.0.39450 | kr.197.25 | 
| 1.000 | kr.0.35974 | kr.359.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.31018 | kr.1,550.90 | 
| 10.000 | kr.0.29364 | kr.2,936.40 | 
| 15.000 | kr.0.28291 | kr.4,243.65 | 
| 25.000 | kr.0.26815 | kr.6,703.75 | 
| 35.000 | kr.0.26729 | kr.9,355.15 | 
| 50.000 | kr.0.26645 | kr.13,322.50 | 
| 60.000 | kr.0.26489 | kr.15,893.40 | 
| 120.000 | kr.0.25759 | kr.30,910.80 | 
| 125.000 | kr.0.25721 | kr.32,151.25 | 
| Unit Price without VAT: | kr.1.60000 | 
|---|---|
| Unit Price with VAT: | kr.2.00000 | 

