
RCV1206100KJNEA | |
|---|---|
DigiKey Part Number | BC2840TR-ND - Tape & Reel (TR) BC2840CT-ND - Cut Tape (CT) BC2840DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV1206100KJNEA |
Description | RES SMD 100K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV1206100KJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.70300 | kr.7.03 |
| 25 | kr.0.55720 | kr.13.93 |
| 50 | kr.0.47600 | kr.23.80 |
| 100 | kr.0.37670 | kr.37.67 |
| 250 | kr.0.33464 | kr.83.66 |
| 500 | kr.0.30948 | kr.154.74 |
| 1.000 | kr.0.27993 | kr.279.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23731 | kr.1,186.55 |
| 10.000 | kr.0.18515 | kr.1,851.50 |
| 15.000 | kr.0.18085 | kr.2,712.75 |
| 25.000 | kr.0.17645 | kr.4,411.25 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

