
RCV1206100KFKEA | |
|---|---|
DigiKey Part Number | BC2828TR-ND - Tape & Reel (TR) BC2828CT-ND - Cut Tape (CT) BC2828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV1206100KFKEA |
Description | RES SMD 100K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV1206100KFKEA Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.78600 | kr.7.86 |
| 25 | kr.0.62880 | kr.15.72 |
| 50 | kr.0.53900 | kr.26.95 |
| 100 | kr.0.46730 | kr.46.73 |
| 250 | kr.0.39536 | kr.98.84 |
| 500 | kr.0.35390 | kr.176.95 |
| 1.000 | kr.0.32112 | kr.321.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25848 | kr.1,292.40 |
| 10.000 | kr.0.24376 | kr.2,437.60 |
| 15.000 | kr.0.23659 | kr.3,548.85 |
| 25.000 | kr.0.22882 | kr.5,720.50 |
| 35.000 | kr.0.22437 | kr.7,852.95 |
| 50.000 | kr.0.22016 | kr.11,008.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

