
RCV08051M00JNEA | |
|---|---|
DigiKey Part Number | 541-RCV08051M00JNEATR-ND - Tape & Reel (TR) 541-RCV08051M00JNEACT-ND - Cut Tape (CT) 541-RCV08051M00JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV08051M00JNEA |
Description | RES SMD 1M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV08051M00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.65300 | kr.6.53 |
| 25 | kr.0.51440 | kr.12.86 |
| 50 | kr.0.43900 | kr.21.95 |
| 100 | kr.0.36670 | kr.36.67 |
| 250 | kr.0.31512 | kr.78.78 |
| 500 | kr.0.28276 | kr.141.38 |
| 1.000 | kr.0.25498 | kr.254.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21542 | kr.1,077.10 |
| 10.000 | kr.0.20178 | kr.2,017.80 |
| 15.000 | kr.0.19537 | kr.2,930.55 |
| 25.000 | kr.0.17508 | kr.4,377.00 |
| 35.000 | kr.0.17114 | kr.5,989.90 |
| 50.000 | kr.0.16723 | kr.8,361.50 |
| 60.000 | kr.0.16695 | kr.10,017.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

