RCV 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV08051M00FKEA

DigiKey Part Number
BC2810TR-ND - Tape & Reel (TR)
BC2810CT-ND - Cut Tape (CT)
BC2810DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV08051M00FKEA
Description
RES SMD 1M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV08051M00FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.948
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.70300kr.7.03
25kr.0.55720kr.13.93
50kr.0.47600kr.23.80
100kr.0.36960kr.36.96
250kr.0.32792kr.81.98
500kr.0.30948kr.154.74
1.000kr.0.27993kr.279.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23731kr.1,186.55
10.000kr.0.19869kr.1,986.90
15.000kr.0.19096kr.2,864.40
25.000kr.0.18987kr.4,746.75
35.000kr.0.18921kr.6,622.35
50.000kr.0.18189kr.9,094.50
60.000kr.0.18159kr.10,895.40
120.000kr.0.18054kr.21,664.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750