
RCS12066R80FKEA | |
|---|---|
DigiKey Part Number | 541-10679-2-ND - Tape & Reel (TR) 541-10679-1-ND - Cut Tape (CT) 541-10679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12066R80FKEA |
Description | RES 6.8 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12066R80FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.86900 | kr.8.69 |
| 25 | kr.0.69760 | kr.17.44 |
| 50 | kr.0.59840 | kr.29.92 |
| 100 | kr.0.52180 | kr.52.18 |
| 250 | kr.0.44356 | kr.110.89 |
| 500 | kr.0.39878 | kr.199.39 |
| 1.000 | kr.0.36316 | kr.363.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32404 | kr.1,620.20 |
| 10.000 | kr.0.30711 | kr.3,071.10 |
| 15.000 | kr.0.29885 | kr.4,482.75 |
| 25.000 | kr.0.28991 | kr.7,247.75 |
| 35.000 | kr.0.28479 | kr.9,967.65 |
| 50.000 | kr.0.27994 | kr.13,997.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

