
RCS12066K80FKEA | |
|---|---|
DigiKey Part Number | 541-10678-2-ND - Tape & Reel (TR) 541-10678-1-ND - Cut Tape (CT) 541-10678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12066K80FKEA |
Description | RES 6.8K OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12066K80FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.79300 | kr.7.93 |
| 25 | kr.0.63400 | kr.15.85 |
| 50 | kr.0.54140 | kr.27.07 |
| 100 | kr.0.47040 | kr.47.04 |
| 250 | kr.0.39816 | kr.99.54 |
| 500 | kr.0.35644 | kr.178.22 |
| 1.000 | kr.0.32340 | kr.323.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26049 | kr.1,302.45 |
| 10.000 | kr.0.24569 | kr.2,456.90 |
| 15.000 | kr.0.23849 | kr.3,577.35 |
| 25.000 | kr.0.23068 | kr.5,767.00 |
| 35.000 | kr.0.22621 | kr.7,917.35 |
| 50.000 | kr.0.22199 | kr.11,099.50 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

