
RCS120656R0FKEA | |
|---|---|
DigiKey Part Number | 541-10666-2-ND - Tape & Reel (TR) 541-10666-1-ND - Cut Tape (CT) 541-10666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120656R0FKEA |
Description | RES 56 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS120656R0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.50700 | kr.5.07 |
| 25 | kr.0.39560 | kr.9.89 |
| 50 | kr.0.33340 | kr.16.67 |
| 100 | kr.0.28400 | kr.28.40 |
| 250 | kr.0.23460 | kr.58.65 |
| 500 | kr.0.20606 | kr.103.03 |
| 1.000 | kr.0.18354 | kr.183.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14200 | kr.710.00 |
| 10.000 | kr.0.13195 | kr.1,319.50 |
| 15.000 | kr.0.12705 | kr.1,905.75 |
| 25.000 | kr.0.12174 | kr.3,043.50 |
| 35.000 | kr.0.11871 | kr.4,154.85 |
| 50.000 | kr.0.11583 | kr.5,791.50 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

