
RCS120651K1FKEA | |
|---|---|
DigiKey Part Number  | 541-RCS120651K1FKEATR-ND - Tape & Reel (TR) 541-RCS120651K1FKEACT-ND - Cut Tape (CT) 541-RCS120651K1FKEADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RCS120651K1FKEA  | 
Description  | RCS1206 100 51K1 1% ET1 E3  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 51.1 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.75500 | kr.7.55 | 
| 25 | kr.0.60400 | kr.15.10 | 
| 50 | kr.0.51580 | kr.25.79 | 
| 100 | kr.0.44800 | kr.44.80 | 
| 250 | kr.0.37912 | kr.94.78 | 
| 500 | kr.0.33946 | kr.169.73 | 
| 1.000 | kr.0.30803 | kr.308.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.26295 | kr.1,314.75 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 

