
RCS1206470RJNEA | |
|---|---|
DigiKey Part Number | 541-10644-2-ND - Tape & Reel (TR) 541-10644-1-ND - Cut Tape (CT) 541-10644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS1206470RJNEA |
Description | RCS1206 200 470R 5% ET1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS1206470RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.70400 | kr.7.04 |
| 25 | kr.0.55800 | kr.13.95 |
| 50 | kr.0.47740 | kr.23.87 |
| 100 | kr.0.39490 | kr.39.49 |
| 250 | kr.0.34228 | kr.85.57 |
| 500 | kr.0.31066 | kr.155.33 |
| 1.000 | kr.0.28115 | kr.281.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23854 | kr.1,192.70 |
| 10.000 | kr.0.22397 | kr.2,239.70 |
| 15.000 | kr.0.20953 | kr.3,142.95 |
| 25.000 | kr.0.19505 | kr.4,876.25 |
| 35.000 | kr.0.19106 | kr.6,687.10 |
| 50.000 | kr.0.18710 | kr.9,355.00 |
| 60.000 | kr.0.18679 | kr.11,207.40 |
| 120.000 | kr.0.18573 | kr.22,287.60 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

