Parametric Equivalent
Parametric Equivalent

RCS12063K00FKEA | |
|---|---|
DigiKey Part Number | 541-10633-2-ND - Tape & Reel (TR) 541-10633-1-ND - Cut Tape (CT) 541-10633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12063K00FKEA |
Description | RCS1206 100 3K0 1% ET1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12063K00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.75500 | kr.7.55 |
| 25 | kr.0.60400 | kr.15.10 |
| 50 | kr.0.51580 | kr.25.79 |
| 100 | kr.0.44800 | kr.44.80 |
| 250 | kr.0.37912 | kr.94.78 |
| 500 | kr.0.35418 | kr.177.09 |
| 1.000 | kr.0.30803 | kr.308.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26401 | kr.1,320.05 |
| 10.000 | kr.0.24407 | kr.2,440.70 |
| 15.000 | kr.0.22623 | kr.3,393.45 |
| 25.000 | kr.0.20836 | kr.5,209.00 |
| 35.000 | kr.0.20765 | kr.7,267.75 |
| 50.000 | kr.0.20696 | kr.10,348.00 |
| 60.000 | kr.0.20662 | kr.12,397.20 |
| 120.000 | kr.0.20547 | kr.24,656.40 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |


