
RCS12062R20JNEA | |
|---|---|
DigiKey Part Number | 541-10619-2-ND - Tape & Reel (TR) 541-10619-1-ND - Cut Tape (CT) 541-10619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12062R20JNEA |
Description | RES 2.2 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12062R20JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.83700 | kr.8.37 |
| 25 | kr.0.66960 | kr.16.74 |
| 50 | kr.0.57440 | kr.28.72 |
| 100 | kr.0.49900 | kr.49.90 |
| 250 | kr.0.42376 | kr.105.94 |
| 500 | kr.0.38028 | kr.190.14 |
| 1.000 | kr.0.34578 | kr.345.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27968 | kr.1,398.40 |
| 10.000 | kr.0.26422 | kr.2,642.20 |
| 15.000 | kr.0.25669 | kr.3,850.35 |
| 25.000 | kr.0.24853 | kr.6,213.25 |
| 35.000 | kr.0.24385 | kr.8,534.75 |
| 50.000 | kr.0.23943 | kr.11,971.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

