WSL 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS12062K20JNEA

DigiKey Part Number
541-10613-2-ND - Tape & Reel (TR)
541-10613-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCS12062K20JNEA
Description
RCS1206 200 2K2 5% ET1 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS12062K20JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.296
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.71700kr.7.17
25kr.0.57080kr.14.27
50kr.0.46200kr.23.10
100kr.0.39490kr.39.49
250kr.0.33868kr.84.67
500kr.0.31692kr.158.46
1.000kr.0.28672kr.286.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23854kr.1,192.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250