
RCS12062K20JNEA | |
|---|---|
DigiKey Part Number  | 541-10613-2-ND - Tape & Reel (TR) 541-10613-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | RCS12062K20JNEA  | 
Description  | RCS1206 200 2K2 5% ET1 E3  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 kOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RCS12062K20JNEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.0.71700 | kr.7.17 | 
| 25 | kr.0.57080 | kr.14.27 | 
| 50 | kr.0.46200 | kr.23.10 | 
| 100 | kr.0.39490 | kr.39.49 | 
| 250 | kr.0.33868 | kr.84.67 | 
| 500 | kr.0.31692 | kr.158.46 | 
| 1.000 | kr.0.28672 | kr.286.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.23854 | kr.1,192.70 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 

