22 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS120622R0JNEA

DigiKey Part Number
541-10603-2-ND - Tape & Reel (TR)
541-10603-1-ND - Cut Tape (CT)
541-10603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS120622R0JNEA
Description
RES 22 OHM 5% 1W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS120622R0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS120622R0FKEAVishay Dale5.372541-10602-1-NDkr.1.39000Parametric Equivalent
SR1206JR-7W22RLYAGEO4.350YAG6066CT-NDkr.2.60000Direct
In-Stock: 1.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.73500kr.7.35
25kr.0.58600kr.14.65
50kr.0.50080kr.25.04
100kr.0.43370kr.43.37
250kr.0.36544kr.91.36
500kr.0.32626kr.163.13
1.000kr.0.29519kr.295.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23630kr.1,181.50
10.000kr.0.22240kr.2,224.00
15.000kr.0.21561kr.3,234.15
25.000kr.0.20827kr.5,206.75
35.000kr.0.20407kr.7,142.45
50.000kr.0.20009kr.10,004.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500