
RCS120616K0FKEA | |
|---|---|
DigiKey Part Number | 541-RCS120616K0FKEATR-ND - Tape & Reel (TR) 541-RCS120616K0FKEACT-ND - Cut Tape (CT) 541-RCS120616K0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120616K0FKEA |
Description | RES 16K OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23731 | kr.1,186.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.76100 | kr.7.61 |
| 25 | kr.0.60880 | kr.15.22 |
| 50 | kr.0.52120 | kr.26.06 |
| 100 | kr.0.45270 | kr.45.27 |
| 250 | kr.0.38292 | kr.95.73 |
| 500 | kr.0.34300 | kr.171.50 |
| 1.000 | kr.0.31123 | kr.311.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.83700 | kr.8.37 |
| 50 | kr.0.56940 | kr.28.47 |
| 100 | kr.0.48940 | kr.48.94 |
| 500 | kr.0.35898 | kr.179.49 |
| 1.000 | kr.0.31954 | kr.319.54 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

