16 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS120616K0FKEA

DigiKey Part Number
541-RCS120616K0FKEATR-ND - Tape & Reel (TR)
541-RCS120616K0FKEACT-ND - Cut Tape (CT)
541-RCS120616K0FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS120616K0FKEA
Description
RES 16K OHM 1% 1W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.521
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23731kr.1,186.55
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.76100kr.7.61
25kr.0.60880kr.15.22
50kr.0.52120kr.26.06
100kr.0.45270kr.45.27
250kr.0.38292kr.95.73
500kr.0.34300kr.171.50
1.000kr.0.31123kr.311.23
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.83700kr.8.37
50kr.0.56940kr.28.47
100kr.0.48940kr.48.94
500kr.0.35898kr.179.49
1.000kr.0.31954kr.319.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500