RCS_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS120615K0JNEA

DigiKey Part Number
541-RCS120615K0JNEATR-ND - Tape & Reel (TR)
541-RCS120615K0JNEACT-ND - Cut Tape (CT)
541-RCS120615K0JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS120615K0JNEA
Description
RCS1206 200 15K 5% ET1 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.70400kr.7.04
25kr.0.55800kr.13.95
50kr.0.47740kr.23.87
100kr.0.41280kr.41.28
250kr.0.34792kr.86.98
500kr.0.31066kr.155.33
1.000kr.0.28115kr.281.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23854kr.1,192.70
10.000kr.0.17700kr.1,770.00
15.000kr.0.17610kr.2,641.50
25.000kr.0.17508kr.4,377.00
35.000kr.0.17446kr.6,106.10
50.000kr.0.17386kr.8,693.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500