
RCS1206150RFKEA | |
|---|---|
DigiKey Part Number | 541-10575-2-ND - Tape & Reel (TR) 541-10575-1-ND - Cut Tape (CT) 541-10575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS1206150RFKEA |
Description | RES 150 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS1206150RFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.63400 | kr.6.34 |
| 25 | kr.0.49960 | kr.12.49 |
| 50 | kr.0.42480 | kr.21.24 |
| 100 | kr.0.36520 | kr.36.52 |
| 250 | kr.0.30532 | kr.76.33 |
| 500 | kr.0.27084 | kr.135.42 |
| 1.000 | kr.0.24352 | kr.243.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19237 | kr.961.85 |
| 10.000 | kr.0.18015 | kr.1,801.50 |
| 15.000 | kr.0.17420 | kr.2,613.00 |
| 25.000 | kr.0.16775 | kr.4,193.75 |
| 35.000 | kr.0.16406 | kr.5,742.10 |
| 50.000 | kr.0.16057 | kr.8,028.50 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

