
RCS120610K0FKEA | |
|---|---|
DigiKey Part Number | 541-10563-2-ND - Tape & Reel (TR) 541-10563-1-ND - Cut Tape (CT) 541-10563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120610K0FKEA |
Description | RES 10K OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS120610K0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.80100 | kr.8.01 |
| 25 | kr.0.64120 | kr.16.03 |
| 50 | kr.0.54740 | kr.27.37 |
| 100 | kr.0.47560 | kr.47.56 |
| 250 | kr.0.40228 | kr.100.57 |
| 500 | kr.0.36024 | kr.180.12 |
| 1.000 | kr.0.32691 | kr.326.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26326 | kr.1,316.30 |
| 10.000 | kr.0.24831 | kr.2,483.10 |
| 15.000 | kr.0.24103 | kr.3,615.45 |
| 25.000 | kr.0.23314 | kr.5,828.50 |
| 35.000 | kr.0.22862 | kr.8,001.70 |
| 50.000 | kr.0.22434 | kr.11,217.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

