
RCS1206100KJNEA | |
|---|---|
DigiKey Part Number | 541-10560-2-ND - Tape & Reel (TR) 541-10560-1-ND - Cut Tape (CT) 541-10560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS1206100KJNEA |
Description | RES 100K OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS1206100KJNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.73500 | kr.7.35 |
| 25 | kr.0.58600 | kr.14.65 |
| 50 | kr.0.50080 | kr.25.04 |
| 100 | kr.0.43370 | kr.43.37 |
| 250 | kr.0.36544 | kr.91.36 |
| 500 | kr.0.32626 | kr.163.13 |
| 1.000 | kr.0.29519 | kr.295.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23630 | kr.1,181.50 |
| 10.000 | kr.0.22240 | kr.2,224.00 |
| 15.000 | kr.0.21561 | kr.3,234.15 |
| 25.000 | kr.0.20827 | kr.5,206.75 |
| 35.000 | kr.0.20407 | kr.7,142.45 |
| 50.000 | kr.0.20009 | kr.10,004.50 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

