RCS080582R0JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.20184
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.649
Unit Price: kr.0.89000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.878
Unit Price: kr.2.66000
Datasheet

Upgrade


Panasonic Industry
In Stock: 136
Unit Price: kr.2.28000
Datasheet

Similar


Panasonic Industry
In Stock: 5.000
Unit Price: kr.1.14000
Datasheet
82 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS080582R0JNEA

DigiKey Part Number
RCS080582R0JNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS080582R0JNEA
Description
RES 82 OHM 5% 3/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS080582R0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080582R0JNEAHPVishay Dale0CRCW080582R0JNEAHP-NDkr.0.20184Upgrade
ERJ-P06J820VPanasonic Industry9.649P82ADCT-NDkr.0.89000Upgrade
ERJ-P6WF82R0VPanasonic Industry4.878P16872CT-NDkr.2.66000Upgrade
ERJ-P6WJ820VPanasonic Industry136P16941CT-NDkr.2.28000Upgrade
ERJ-UP6J820VPanasonic Industry5.00010-ERJ-UP6J820VCT-NDkr.1.14000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16526kr.826.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.16526
Unit Price with VAT:kr.0.20658