Upgrade
Upgrade
Upgrade
Upgrade
Similar

RCS0805820RJNEA | |
|---|---|
DigiKey Part Number | RCS0805820RJNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS0805820RJNEA |
Description | RES 820 OHM 5% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805820RJNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805820RJNEAHP | Vishay Dale | 8.220 | 541-CRCW0805820RJNEAHPCT-ND | kr.1.33000 | Upgrade |
| ERJ-P06J821V | Panasonic Industry | 3.118 | P820ADCT-ND | kr.0.89000 | Upgrade |
| ERJ-P6WF8200V | Panasonic Industry | 11.172 | P16884CT-ND | kr.2.66000 | Upgrade |
| ERJ-P6WJ821V | Panasonic Industry | 9.647 | P16953CT-ND | kr.2.28000 | Upgrade |
| ERJ-UP6J821V | Panasonic Industry | 4.990 | 10-ERJ-UP6J821VCT-ND | kr.1.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16526 | kr.826.30 |
| Unit Price without VAT: | kr.0.16526 |
|---|---|
| Unit Price with VAT: | kr.0.20658 |



