
RCS080568R0FKEA | |
|---|---|
DigiKey Part Number | 541-10549-2-ND - Tape & Reel (TR) 541-10549-1-ND - Cut Tape (CT) 541-10549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080568R0FKEA |
Description | RES SMD 68 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080568R0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.41600 | kr.4.16 |
| 25 | kr.0.32520 | kr.8.13 |
| 50 | kr.0.27140 | kr.13.57 |
| 100 | kr.0.22910 | kr.22.91 |
| 250 | kr.0.18764 | kr.46.91 |
| 500 | kr.0.16372 | kr.81.86 |
| 1.000 | kr.0.14490 | kr.144.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12467 | kr.623.35 |
| 10.000 | kr.0.11985 | kr.1,198.50 |
| 15.000 | kr.0.11509 | kr.1,726.35 |
| 25.000 | kr.0.11244 | kr.2,811.00 |
| 35.000 | kr.0.10977 | kr.3,841.95 |
| 50.000 | kr.0.08867 | kr.4,433.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

