
RCS0805680RFKEA | |
|---|---|
DigiKey Part Number | 541-10548-2-ND - Tape & Reel (TR) 541-10548-1-ND - Cut Tape (CT) 541-10548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805680RFKEA |
Description | RES 680 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805680RFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.65300 | kr.6.53 |
| 25 | kr.0.51720 | kr.12.93 |
| 50 | kr.0.43880 | kr.21.94 |
| 100 | kr.0.37790 | kr.37.79 |
| 250 | kr.0.31624 | kr.79.06 |
| 500 | kr.0.28086 | kr.140.43 |
| 1.000 | kr.0.25290 | kr.252.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20031 | kr.1,001.55 |
| 10.000 | kr.0.18777 | kr.1,877.70 |
| 15.000 | kr.0.18167 | kr.2,725.05 |
| 25.000 | kr.0.17505 | kr.4,376.25 |
| 35.000 | kr.0.17126 | kr.5,994.10 |
| 50.000 | kr.0.16768 | kr.8,384.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

