
RCS08055R10FKEA | |
|---|---|
DigiKey Part Number | 541-10546-2-ND - Tape & Reel (TR) 541-10546-1-ND - Cut Tape (CT) 541-10546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08055R10FKEA |
Description | RES SMD 5.1 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08055R10FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.77400 | kr.7.74 |
| 25 | kr.0.62200 | kr.15.55 |
| 50 | kr.0.53240 | kr.26.62 |
| 100 | kr.0.44350 | kr.44.35 |
| 250 | kr.0.38580 | kr.96.45 |
| 500 | kr.0.35124 | kr.175.62 |
| 1.000 | kr.0.31910 | kr.319.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27305 | kr.1,365.25 |
| 10.000 | kr.0.25746 | kr.2,574.60 |
| 15.000 | kr.0.25033 | kr.3,754.95 |
| 25.000 | kr.0.22830 | kr.5,707.50 |
| 35.000 | kr.0.22754 | kr.7,963.90 |
| 50.000 | kr.0.22680 | kr.11,340.00 |
| 60.000 | kr.0.22644 | kr.13,586.40 |
| 120.000 | kr.0.22448 | kr.26,937.60 |
| 125.000 | kr.0.22413 | kr.28,016.25 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

