RCS08055K60JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.20184
Datasheet

Upgrade


Panasonic Industry
In Stock: 20.185
Unit Price: kr.0.89000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.945
Unit Price: kr.2.66000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.750
Unit Price: kr.2.28000
Datasheet

Similar


Panasonic Industry
In Stock: 4.400
Unit Price: kr.1.14000
Datasheet
5.6 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS08055K60JNEA

DigiKey Part Number
RCS08055K60JNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS08055K60JNEA
Description
RES SMD 5.6K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS08055K60JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08055K60JNEAHPVishay Dale0CRCW08055K60JNEAHP-NDkr.0.20184Upgrade
ERJ-P06J562VPanasonic Industry20.185P5.6KADCT-NDkr.0.89000Upgrade
ERJ-P6WF5601VPanasonic Industry2.945P16894CT-NDkr.2.66000Upgrade
ERJ-P6WJ562VPanasonic Industry4.750P16963CT-NDkr.2.28000Upgrade
ERJ-UP6J562VPanasonic Industry4.40010-ERJ-UP6J562VCT-NDkr.1.14000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16526kr.826.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.16526
Unit Price with VAT:kr.0.20658