
RCS0805560RJNEA | |
|---|---|
DigiKey Part Number | 541-RCS0805560RJNEATR-ND - Tape & Reel (TR) 541-RCS0805560RJNEACT-ND - Cut Tape (CT) 541-RCS0805560RJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805560RJNEA |
Description | RES 560 OHM 5% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805560RJNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.55800 | kr.5.58 |
| 25 | kr.0.43880 | kr.10.97 |
| 50 | kr.0.37020 | kr.18.51 |
| 100 | kr.0.31700 | kr.31.70 |
| 250 | kr.0.26324 | kr.65.81 |
| 500 | kr.0.23218 | kr.116.09 |
| 1.000 | kr.0.20764 | kr.207.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16215 | kr.810.75 |
| 10.000 | kr.0.15120 | kr.1,512.00 |
| 15.000 | kr.0.14586 | kr.2,187.90 |
| 25.000 | kr.0.14008 | kr.3,502.00 |
| 35.000 | kr.0.13677 | kr.4,786.95 |
| 50.000 | kr.0.13364 | kr.6,682.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

